This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AIP0630GX-2R2MPBDG

Extended
Manufacturer
INPAQ
MFR.Part #
AIP0630GX-2R2MPBDG
JLCPCB Part #
C3222682
Package
SMD,7.2x5.5mm
Description
13.1mΩ 14.3A 2.2uH 9.9A ±20% SMD,7.2x5.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3247
200+ $0.1257
500+ $0.1212
1000+ $0.1191
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons