
* Images are for reference only
IN-S63DTPT
Extended
- Manufacturer
- Inolux
- MFR.Part #
- IN-S63DTPT
- JLCPCB Part #
- C7207738
- Package
- 0603
- Description
- -40℃~+85℃ 100nA 150mW 20mA 35V 940nm 0603 Phototransistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 78
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1146
200+
$0.0458
500+
$0.0442
1000+
$0.0435
Related Products
Welcome back, may I help you?