
* Images are for reference only
IN-S42DS5SR
Extended
- Manufacturer
- Inolux
- MFR.Part #
- IN-S42DS5SR
- JLCPCB Part #
- C6210743
- Package
- 0402
- Description
- 145° 18mcd 2V 5mA 631nm 639nm Red 0402 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2739
200+
$0.1093
500+
$0.1057
1000+
$0.1039
Related Products
Welcome back, may I help you?