
* Images are for reference only
INL-5ANPD80
Extended
- Manufacturer
- Inolux
- MFR.Part #
- INL-5ANPD80
- JLCPCB Part #
- C3210950
- Package
- Plugin,D=5mm
- Description
- -40℃~+80℃ 170V 400nm~1100nm 5nA 850nm 插件,D=5mm Photodiodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 108
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0831
250+
$0.0322
500+
$0.0310
1000+
$0.0306
Related Products
Welcome back, may I help you?