
* Images are for reference only
INL-5AW30
Extended
- Manufacturer
- Inolux
- MFR.Part #
- INL-5AW30
- JLCPCB Part #
- C6210750
- Package
- Plugin
- Description
- -40℃~+85℃ 20mA 3.3V 30° 5mm round lamp head 8.5cd 95mW Discrete Diode Water Clear White 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3030
250+
$0.1209
500+
$0.1169
1000+
$0.1148
Welcome back, may I help you?