
* Images are for reference only
INK1102ST
Extended
- Manufacturer
- Cross chip
- MFR.Part #
- INK1102ST
- JLCPCB Part #
- C2840170
- Package
- SOT-89-5
- Description
- -40℃~+85℃ 1 3.3V~5.5V 32V 500mA Built-in Over-Temperature Protection (OTP) PWM SOT-89-5 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 615
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 578
In-stock Item Pricing
Qty Unit Price
1+
$0.2441
50+
$0.1905
150+
$0.1675
1000+
$0.1444
2000+
$0.1317
5000+
$0.1239
Related Products
Welcome back, may I help you?