
* Images are for reference only
IPCW205W29NG01V
Extended
- Manufacturer
- INCP
- MFR.Part #
- IPCW205W29NG01V
- JLCPCB Part #
- C4943352
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 100V 18P 2 2mm 2mm 2x9P 3A 9 Copper alloy Gray PHD Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4392
10+
$0.3510
30+
$0.3126
100+
$0.2661
500+
$0.2340
1000+
$0.2212
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?