
* Images are for reference only
IPCW100W1KNWS1R
Extended
- Manufacturer
- INCP
- MFR.Part #
- IPCW100W1KNWS1R
- JLCPCB Part #
- C3018724
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 1 1A 1mm 1x20P 20 20P 50V Copper alloy SH Surface Mount, Right Angle Tin UL94V-0 White SMD,P=1mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4692
10+
$0.4192
30+
$0.3934
100+
$0.3676
500+
$0.3354
1500+
$0.3273
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?