
* Images are for reference only
IPFP051A30472R5
Extended
- Manufacturer
- INCP
- MFR.Part #
- IPFP051A30472R5
- JLCPCB Part #
- C5127055
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 0.5mm 1.05mm 4P Double-Sided Contacts, Top and Bottom Entry Hinged Lid Surface Mount, Right Angle SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 325
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 325
In-stock Item Pricing
Qty Unit Price
1+
$0.1417
50+
$0.1137
150+
$0.0998
500+
$0.0893
3000+
$0.0790
6000+
$0.0748
Related Products