
* Images are for reference only
IPCW254W13NW3ER
Extended
- Manufacturer
- INCP
- MFR.Part #
- IPCW254W13NW3ER
- JLCPCB Part #
- C49009819
- Package
- Push-Pull,P=2.54mm
- Description
- -25℃~+85℃ 1 11.5mm 1x3P 2.54mm 2.5A 250V 3 3P 5.8mm Brass PA66 Right Angle UL94V-0 弯插,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 237
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0386
100+
$0.0378
300+
$0.0373
1000+
$0.0367
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products