
* Images are for reference only
IPCW200W17NW01R
Extended
- Manufacturer
- INCP
- MFR.Part #
- IPCW200W17NW01R
- JLCPCB Part #
- C2982160
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 100V 1x7P 2mm 7 7P Copper alloy PH Right Angle Tin UL94V-0 White 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.0840
50+
$0.0673
150+
$0.0590
1000+
$0.0508
2000+
$0.0456
5000+
$0.0432
Related Products
Welcome back, may I help you?