
* Images are for reference only
IPCW200W18NW01R
Extended
- Manufacturer
- INCP
- MFR.Part #
- IPCW200W18NW01R
- JLCPCB Part #
- C2982161
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 100V 1x8P 2mm 8 8P Copper alloy PH Right Angle Tin UL94V-0 White 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 101
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1099
50+
$0.0890
150+
$0.0785
1000+
$0.0681
2000+
$0.0618
5000+
$0.0586
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products