This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IPCW254W1ANW3ER

Extended
Manufacturer
INCP
MFR.Part #
IPCW254W1ANW3ER
JLCPCB Part #
C49009826
Package
Push-Pull,P=2.54mm
Description
-25℃~+85℃ 1 10 10P 11.5mm 1x10P 2.54mm 2.5A 250V 5.8mm Brass PA66 Right Angle UL94V-0 Push-Pull,P=2.54mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 35

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2571
50+ $0.2043
150+ $0.1816
1000+ $0.1535
2000+ $0.1409
5000+ $0.1335

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons