
* Images are for reference only
IPCP127M07PB08V
Extended
- Manufacturer
- INCP
- MFR.Part #
- IPCP127M07PB08V
- JLCPCB Part #
- C22390509
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1 1.27mm 1A 1mm 1x7P 7P Black Brass Gold Pin Header Through Hole Plugin,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 63
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 63
In-stock Item Pricing
Qty Unit Price
1+
$0.0187
200+
$0.0184
1000+
$0.0181
2000+
$0.0178
Related Products
Welcome back, may I help you?