
* Images are for reference only
IPCP254M06PB28R
Extended
- Manufacturer
- INCP
- MFR.Part #
- IPCP254M06PB28R
- JLCPCB Part #
- C22438435
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2x3P 3A 5mm 6P Black Brass Gold Pin Header Right Angle Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 65
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 65
In-stock Item Pricing
Qty Unit Price
1+
$0.0333
200+
$0.0263
1000+
$0.0224
2000+
$0.0202
10000+
$0.0181
20000+
$0.0169
Related Products