
* Images are for reference only
IPCP254M18PB28V
Extended
- Manufacturer
- INCP
- MFR.Part #
- IPCP254M18PB28V
- JLCPCB Part #
- C22438444
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 18P 2 2.54mm 2.54mm 2.5mm 2x9P 3A Black Copper alloy Gold Pin Header Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 135
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0830
50+
$0.0664
150+
$0.0581
1000+
$0.0518
2000+
$0.0468
5000+
$0.0444
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products