
* Images are for reference only
IPCB1A501FC067V
Extended
- Manufacturer
- INCP
- MFR.Part #
- IPCB1A501FC067V
- JLCPCB Part #
- C22438473
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 120P 1A 240V 6 Surface Mount,Vertical With post SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4888
10+
$5.3599
30+
$5.2730
100+
$5.1876
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?