
* Images are for reference only
IPCB04151M80B7V
Extended
- Manufacturer
- INCP
- MFR.Part #
- IPCB04151M80B7V
- JLCPCB Part #
- C48678109
- Package
- SMD,P=0.4mm
- Description
- -55℃~+125℃ 0.4mm 2 300mA 30V 80P Gold Phosphor bronze Slot Type Butting Surface Mount,Vertical SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4252
10+
$0.4156
30+
$0.4091
100+
$0.4027
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?