
* Images are for reference only
IPCW254W14NB7ER
Extended
- Manufacturer
- INCP
- MFR.Part #
- IPCW254W14NB7ER
- JLCPCB Part #
- C48484215
- Package
- Push-Pull,P=2.54mm
- Description
- -25℃~+85℃ 1 13.5mm 1x4P 2.54mm 250V 3A 4 4P 6.6mm Black Brass PA66 Right Angle UL94V-0 Push-Pull,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1914
50+
$0.1521
150+
$0.1354
1000+
$0.1143
2000+
$0.1050
5000+
$0.0994
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products