
* Images are for reference only
IPCW250W15NW01V
Extended
- Manufacturer
- INCP
- MFR.Part #
- IPCW250W15NW01V
- JLCPCB Part #
- C5278504
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 1x5P 2.5mm 250V 3A 5 5P Copper alloy Through Hole Tin UL94V-0 White XH Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 127
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0881
50+
$0.0706
150+
$0.0619
1000+
$0.0532
2000+
$0.0479
5000+
$0.0453
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?