
* Images are for reference only
INA190A1QDDFRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- INA190A1QDDFRQ1
- JLCPCB Part #
- C5214650
- Package
- SOT-23-8-THIN(DDF)
- Description
- -200mV~40V -40℃~+125℃ 0.08uV/℃ 0.3V/us 1 150dB 25V/V 45kHz 48uA High-side detection、Low-side detection、Bidirectional detection、Zero drift / auto-zero、Input filter、Enable/shutdown function ±42V SOT-23-8-THIN(DDF) Current Sense Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 260
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 260
In-stock Item Pricing
Qty Unit Price
1+
$2.6577
10+
$2.3592
30+
$2.1478
100+
$1.9558
500+
$1.8670
1000+
$1.8315
Welcome back, may I help you?