
* Images are for reference only
LMV654MT/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMV654MT/NOPB
- JLCPCB Part #
- C1347703
- Package
- TSSOP-14
- Description
- -40℃~+125℃ 1.5mV 100dB 120nA 122uA 12MHz 15nA 17nV/√Hz@1kHz 2.7V~5.5V 3V/us 4 5.5V 6.6uV/℃ 75mA Rail-to-Rail Output TSSOP-14 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 94
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$3.1131
10+
$2.6620
30+
$2.3922
100+
$2.1209
500+
$1.9957
1000+
$1.9395
Related Products
Welcome back, may I help you?