This website requires JavaScript.
no-image

* Images are for reference only

INA190A4QDDFRQ1

Extended
Manufacturer
Texas Instruments
MFR.Part #
INA190A4QDDFRQ1
JLCPCB Part #
C5214653
Package
SOT-23-8-THIN(DDF)
Description
-200mV~40V -40℃~+125℃ 0.08uV/℃ 0.3V/us 1 1.7V~5.5V 132dB 15uV 200V/V 35kHz 48uA 500pA High-side detection、Low-side detection、Bidirectional detection、Zero drift / auto-zero、Analog output interface、Input filter、Enable/shutdown function ±42V SOT-23-8-THIN(DDF) Current Sense Amplifiers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 1

In-stock Item Pricing

Qty Unit Price
1+ $2.9354
10+ $2.8662
30+ $2.8211
100+ $2.7744

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons