
* Images are for reference only
TPS62087RLTR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS62087RLTR
- JLCPCB Part #
- C2071338
- Package
- VSON-7(2x2)
- Description
- -40℃~+125℃@(TJ) 1 1.8V 17uA 2.4MHz 2.5V~6V 3A Buck Buck Built-in Fixed Yes VSON-7(2x2) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$3.9031
10+
$3.3283
30+
$2.9853
100+
$2.6391
500+
$2.4797
1000+
$2.4073
Related Products