
* Images are for reference only
IMN11T110
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- IMN11T110
- JLCPCB Part #
- C17665704
- Package
- SC-74(SOT-457)
- Description
- 1.2V@100mA 100mA 100nA@70V 300mW 4ns 80V SC-74(SOT-457) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2485
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2485
In-stock Item Pricing
Qty Unit Price
1+
$0.1123
50+
$0.0876
150+
$0.0752
500+
$0.0659
3000+
$0.0584
6000+
$0.0547
Related Products
Welcome back, may I help you?