
* Images are for reference only
IHLP2525BDER100M01
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLP2525BDER100M01
- JLCPCB Part #
- C506573
- Package
- SMD,6.9x6.5mm
- Description
- 10uH 115.6mΩ 2.5A 7A ±20% SMD,6.9x6.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1315
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1310
In-stock Item Pricing
Qty Unit Price
1+
$0.6525
10+
$0.5172
30+
$0.4576
100+
$0.3851
500+
$0.3077
1000+
$0.2868
Related Products
Welcome back, may I help you?