
* Images are for reference only
RV2H-2G-D110-C1D2
Extended
- Manufacturer
- IDEC
- MFR.Part #
- RV2H-2G-D110-C1D2
- JLCPCB Part #
- C5897580
- Package
- Plugin
- Description
- -40℃~+55℃ 110V 15ms 15ms 2 Form C: 2C (DPDT-CO) 250V@AC 8A AgNi + Gold plated Plugin Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.9373
200+
$12.7435
500+
$12.3181
1000+
$12.1078
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?