
* Images are for reference only
RYRVT6.3V47UF4*5
Extended
- Manufacturer
- Honor Elec
- MFR.Part #
- RYRVT6.3V47UF4*5
- JLCPCB Part #
- C48970776
- Package
- SMD,D4xL5.4mm
- Description
- -55℃~+105℃ 2000hrs@105℃ 26mA@120Hz 47uF 4mm 5.4mm 6.3V ±20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2174
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2164
In-stock Item Pricing
Qty Unit Price
1+
$0.0258
200+
$0.0199
600+
$0.0166
2000+
$0.0147
10000+
$0.0130
20000+
$0.0120
Related Products
Welcome back, may I help you?