This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RYUD400V6.8UF10*12

Extended
Manufacturer
Honor Elec
MFR.Part #
RYUD400V6.8UF10*12
JLCPCB Part #
C48970952
Package
SMD,D10xL12.5mm
Description
-40℃~+105℃ 10mm 12.5mm 400V 48mA@120Hz 6.8uF 6000hrs@105℃ ±20% SMD,D10xL12.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 300

Minimum: 1

Full Reel: 300

$0.01

Add To List

Available Order Qty: 300

In-stock Item Pricing

Qty Unit Price
1+ $0.0991
50+ $0.0967
300+ $0.0951
600+ $0.0933

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons