This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HS-1615-RB

Extended
Manufacturer
Hongzhi Forest
MFR.Part #
HS-1615-RB
JLCPCB Part #
C2684940
Package
0606
Description
-40℃~+85℃ 1.7V~2.3V、2.7V~3.1V 120° 30mcd~100mcd、36mcd~90mcd 460nm~470nm、617nm~630nm 60mW、100mW Red, Blue Water Clear 0606 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 946

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0119
500+ $0.0094
1500+ $0.0080
4000+ $0.0068
24000+ $0.0061
48000+ $0.0057

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons