
HS-0402-UB
- Manufacturer
- MFR.Part #
- HS-0402-UB
- JLCPCB Part #
- C1322305
- Package
- 0402
- Description
- -40℃~+85℃ 100mW 120° 2.6V~3.2V 20mcd~89mcd 455nm~475nm 465nm 5mA Blue Water Clear 0402 LED Indication - Discrete ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Hongzhi Forest | |
| Package | 0402 | |
| Wavelength - Dominant | 455nm~475nm | |
| Operating Temperature | -40℃~+85℃ | |
| Viewing Angle | 120° | |
| Forward Current | 5mA | |
| Luminous Intensity | 20mcd~89mcd | |
| Power(Watts) | 100mW | |
| Illumination Color | Blue | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 2.6V~3.2V | |
| Peak Wavelength | 465nm |

* Images are for reference only
HS-0402-UB
Extended- Manufacturer
- MFR.Part #
- HS-0402-UB
- JLCPCB Part #
- C1322305
- Package
- 0402
- Description
- -40℃~+85℃ 100mW 120° 2.6V~3.2V 20mcd~89mcd 455nm~475nm 465nm 5mA Blue Water Clear 0402 LED Indication - Discrete ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HS-0402-UB
Extended- Manufacturer
- MFR.Part #
- HS-0402-UB
- JLCPCB Part #
- C1322305
- Package
- 0402
- Description
- -40℃~+85℃ 100mW 120° 2.6V~3.2V 20mcd~89mcd 455nm~475nm 465nm 5mA Blue Water Clear 0402 LED Indication - Discrete ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HS-0402-UB Specifications
HS-0402-UB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Hongzhi Forest | |
| Package | 0402 | |
| Wavelength - Dominant | 455nm~475nm | |
| Operating Temperature | -40℃~+85℃ | |
| Viewing Angle | 120° | |
| Forward Current | 5mA | |
| Luminous Intensity | 20mcd~89mcd | |
| Power(Watts) | 100mW | |
| Illumination Color | Blue | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 2.6V~3.2V | |
| Peak Wavelength | 465nm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HS-0402-UB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HS-0402-UB Documents
HS-0402-UB datasheets or manufacturer documentation.
Datasheet: HS-0402-UB Datasheet (PDF)
HS-0402-UB Schematic Symbol & PCB Footprint
The HS-0402-UB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.