



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Hongzhi Forest | |
| Package | 0603 | |
| Wavelength - Dominant | 622nm | |
| Viewing Angle | 120° | |
| Forward Current | 20mA | |
| Luminous Intensity | 75mcd~150mcd | |
| Power(Watts) | 60mW | |
| Illumination Color | Red | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 2.1V | |
| Peak Wavelength | 628nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HS-0603-UR 0.4T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Hongzhi Forest | |
| Package | 0603 | |
| Wavelength - Dominant | 622nm | |
| Viewing Angle | 120° | |
| Forward Current | 20mA | |
| Luminous Intensity | 75mcd~150mcd | |
| Power(Watts) | 60mW | |
| Illumination Color | Red | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 2.1V | |
| Peak Wavelength | 628nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HS-0603-UR 0.4T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HS-0603-UR 0.4T datasheets or manufacturer documentation.
Datasheet: HS-0603-UR 0.4T Datasheet (PDF)
The HS-0603-UR 0.4T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.