



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Hongzhi Forest | |
| Package | 0402 | |
| Wavelength - Dominant | 516nm~536nm | |
| Operating Temperature | -40℃~+85℃ | |
| Viewing Angle | 120° | |
| Luminous Intensity | 200mcd~500mcd | |
| Illumination Color | Green | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 2.6V~3.2V | |
| Peak Wavelength | 525nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HS-0402-UG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Hongzhi Forest | |
| Package | 0402 | |
| Wavelength - Dominant | 516nm~536nm | |
| Operating Temperature | -40℃~+85℃ | |
| Viewing Angle | 120° | |
| Luminous Intensity | 200mcd~500mcd | |
| Illumination Color | Green | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 2.6V~3.2V | |
| Peak Wavelength | 525nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HS-0402-UG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HS-0402-UG datasheets or manufacturer documentation.
Datasheet: HS-0402-UG Datasheet (PDF)
The HS-0402-UG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.