
* Images are for reference only
20D152K
Extended
- Manufacturer
- Hongzhi Elec
- MFR.Part #
- 20D152K
- JLCPCB Part #
- C139992
- Package
- Plugin,P=10mm
- Description
- 1.22kV 1.35kV~1.65kV 2.475kV 359J 400pF@1kHz 6.5kA 900V 插件,P=10mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$0.6443
10+
$0.5200
30+
$0.4570
250+
$0.3940
500+
$0.3569
1000+
$0.3375
Related Products
Welcome back, may I help you?