
* Images are for reference only
10D681K
Extended
- Manufacturer
- Hongzhi Elec
- MFR.Part #
- 10D681K
- JLCPCB Part #
- C113235
- Package
- Plugin,P=7.5mm
- Description
- 1.12kA 140pF@1kHz 400mJ 420V 560V 560V 680V 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8846
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 8505
In-stock Item Pricing
Qty Unit Price
1+
$0.0960
50+
$0.0775
150+
$0.0683
500+
$0.0563
2500+
$0.0508
5000+
$0.0480
Related Products
Welcome back, may I help you?