
* Images are for reference only
SS54BF
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- SS54BF
- JLCPCB Part #
- C18199195
- Package
- SMBF
- Description
- -55℃~+150℃ 1 Independent 120A 200uA@40V 40V 550mV@5A 5A SMBF Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16043
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 15250
In-stock Item Pricing
Qty Unit Price
1+
$0.0488
100+
$0.0385
300+
$0.0333
3000+
$0.0295
6000+
$0.0264
9000+
$0.0248
Related Products
Welcome back, may I help you?