
* Images are for reference only
RHBS810
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- RHBS810
- JLCPCB Part #
- C53329053
- Package
- HBS
- Description
- -55℃~+150℃@(Tj) 1.3V@8A 160A 1kV 5uA 8A Single-Phase Rectifier HBS Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4990
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 4990
In-stock Item Pricing
Qty Unit Price
1+
$0.3586
50+
$0.2840
150+
$0.2521
500+
$0.2122
2500+
$0.1945
5000+
$0.1838
Welcome back, may I help you?