
* Images are for reference only
H5VS10BC
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- H5VS10BC
- JLCPCB Part #
- C20615785
- Package
- DFN1006-2L
- Description
- -55℃~+125℃ 10V 12V 2.5pF 200nA 25W@8/20us 2A@8/20us 5V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5 DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 565
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 522
In-stock Item Pricing
Qty Unit Price
1+
$0.0108
500+
$0.0085
1500+
$0.0072
10000+
$0.0060
20000+
$0.0054
50000+
$0.0050
Related Products
Welcome back, may I help you?