
* Images are for reference only
SMD2920-260-16
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- SMD2920-260-16
- JLCPCB Part #
- C47753888
- Package
- 2920
- Description
- -40℃~+85℃ 1.8W 10s 14mΩ 16V 2.6A 40A 5.2A 75mΩ 2920 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2271
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 2271
In-stock Item Pricing
Qty Unit Price
1+
$0.1257
50+
$0.1001
150+
$0.0873
1500+
$0.0778
3000+
$0.0701
4500+
$0.0662
Welcome back, may I help you?