This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

BAT54CWT

Extended
Manufacturer
hongjiacheng
MFR.Part #
BAT54CWT
JLCPCB Part #
C7502704
Package
-
Description
1V@100mA 200mA 2uA 30V Independent - Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 847

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0108
200+ $0.0107
600+ $0.0105
3000+ $0.0104

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons