
* Images are for reference only
ULBF610
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- ULBF610
- JLCPCB Part #
- C53114919
- Package
- ULBF
- Description
- -55℃~+150℃@(Tj) 1V@6A 1kV 200A 5uA 6A Single-Phase Rectifier ULBF Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2980
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2980
In-stock Item Pricing
Qty Unit Price
1+
$0.4232
10+
$0.3360
30+
$0.2988
100+
$0.2504
500+
$0.2310
1000+
$0.2181
Related Products
Welcome back, may I help you?