
* Images are for reference only
1SMA4749A
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- 1SMA4749A
- JLCPCB Part #
- C19077485
- Package
- DO-214AC(SMA)
- Description
- -55℃~+150℃ 1 Independent 1W 22.8V~26V 24V 25Ω 5uA@18V DO-214AC(SMA) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 81800
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 81358
In-stock Item Pricing
Qty Unit Price
1+
$0.0441
200+
$0.0356
600+
$0.0308
5000+
$0.0234
10000+
$0.0210
20000+
$0.0197
Related Products
Welcome back, may I help you?