
* Images are for reference only
HC-FPC-0.5-15P-FH20
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-FPC-0.5-15P-FH20
- JLCPCB Part #
- C49166756
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 0.5mm 15P 2mm Bottom Contact Hinged Lid Surface Mount, Right Angle SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 910
Minimum: 1
Full Reel: 2000
Total: $0.00
Add To List
Available Order Qty: 869
In-stock Item Pricing
Qty Unit Price
1+
$0.0709
100+
$0.0565
300+
$0.0494
2000+
$0.0439
4000+
$0.0396
10000+
$0.0374
Welcome back, may I help you?