
* Images are for reference only
HC-HA2.54-9PWT
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-HA2.54-9PWT
- JLCPCB Part #
- C53151962
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 11mm 1x9P 2.5mm 250V 27.4mm 3A 6mm 9 9P Beige Brass LCP Surface Mount, Right Angle Tin XHB SMD,P=2.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 700
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 700
In-stock Item Pricing
Qty Unit Price
1+
$0.0814
50+
$0.0646
150+
$0.0564
700+
$0.0501
2800+
$0.0452
4900+
$0.0427
Related Products
Welcome back, may I help you?