
* Images are for reference only
HC-TYPE-C-16P-LT01C
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-TYPE-C-16P-LT01C
- JLCPCB Part #
- C48887160
- Package
- SMD
- Description
- -40℃~+85℃ 1 10,000 Cycles 13.7mm 16P 5A Black Female Surface Mount,Vertical Type-C SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 221
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 221
In-stock Item Pricing
Qty Unit Price
1+
$0.4447
10+
$0.3468
30+
$0.3051
300+
$0.2537
600+
$0.2312
900+
$0.2168
Related Products
Welcome back, may I help you?