
* Images are for reference only
5264-6A-TW
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- 5264-6A-TW
- JLCPCB Part #
- C53151817
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 17.5mm 1x6P 2.5mm 250V 3A 4.8mm 6 6P 6mm Brass Mini-SPOX(5264) PA66 Through Hole Tin White 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 900
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 900
In-stock Item Pricing
Qty Unit Price
1+
$0.0390
200+
$0.0305
1000+
$0.0258
2000+
$0.0231
10000+
$0.0207
20000+
$0.0192
Related Products
Welcome back, may I help you?