
* Images are for reference only
HC-SHB1.0-5PLT
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-SHB1.0-5PLT
- JLCPCB Part #
- C53151893
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 1 1A 1mm 1x5P 3.6mm 4.35mm 5 50V 5P 7.5mm Beige LCP Phosphor bronze SHB Surface Mount,Vertical Tin SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1465
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1465
In-stock Item Pricing
Qty Unit Price
1+
$0.0641
100+
$0.0509
300+
$0.0445
1500+
$0.0395
4500+
$0.0357
10500+
$0.0336
Related Products
Welcome back, may I help you?