
* Images are for reference only
HC-PH-2AW-TW
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-PH-2AW-TW
- JLCPCB Part #
- C19273675
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 1A 1x2P 2 200V 2P 2mm 4.8mm 6.1mm 6mm Copper PA66 PH Right Angle Tin White Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1677
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1581
In-stock Item Pricing
Qty Unit Price
1+
$0.0067
1000+
$0.0052
4000+
$0.0044
10000+
$0.0039
50000+
$0.0035
100000+
$0.0033
Related Products
Welcome back, may I help you?