
* Images are for reference only
HC-FPC-0.5-4P-FHH20
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-FPC-0.5-4P-FHH20
- JLCPCB Part #
- C19273936
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 0.5mm 2mm 4P Copper Double-Sided Contacts, Top and Bottom Entry Gold Hinged Lid Surface Mount, Right Angle SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1593
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1593
In-stock Item Pricing
Qty Unit Price
1+
$0.1194
50+
$0.0943
150+
$0.0817
1500+
$0.0724
3000+
$0.0648
4500+
$0.0611
Related Products
Welcome back, may I help you?