
* Images are for reference only
HCZZ0068-6
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HCZZ0068-6
- JLCPCB Part #
- C7433577
- Package
- SMD,p=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 100V 12mm 1A 1x6P 5.05mm 5.25mm 6 6P Beige Copper LCP Surface Mount,Vertical Tin ZH SMD,p=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 485
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 485
In-stock Item Pricing
Qty Unit Price
1+
$0.0420
100+
$0.0341
300+
$0.0302
1000+
$0.0273
5000+
$0.0249
10000+
$0.0238
Related Products
Welcome back, may I help you?